Rubycon 6.3YXF2200MEFC12.5X20
| Manufacturer | |
| MPN | 6.3YXF2200MEFC12.5X20 |
| LCSC Part # | C1595939 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 2200uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 6.3YXF2200MEFC12.5X20 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.3A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.3A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
C1595939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

