Nichicon UVZ2F100MPD
| Manufacturer | |
| MPN | UVZ2F100MPD |
| LCSC Part # | C1595462 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 315V 10uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UVZ2F100MPD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2626 | $ 0.26 |
| 200+ | $ 0.1017 | $ 20.34 |
| 500+ | $ 0.0981 | $ 49.05 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVZ2V100MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2634 | ||
| ECA-2VHG100 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.4893 | ||
| ESMG351ELL100MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.482 | ||
| UVR2V100MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2432 | ||
| UCA2V100MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3517 | ||
| EEU-EB2V100 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3122 | ||
| ECA-2VHG100B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3062 | ||
| ECA-2VM100B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2868 | ||
| UVZ2F100MPD1TD | Nichicon | Through Hole | 0 | $ 0.2054 | ||
| UVZ2V100MPD1TD | Nichicon | Through Hole | 0 | $ 0.358 |

