NCC ELXV250EC3471MJ20S
| Manufacturer | |
| MPN | ELXV250EC3471MJ20S |
| LCSC Part # | C1595411 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 25V 470uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXV250EC3471MJ20S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2519 | $ 0.25 |
| 200+ | $ 0.0975 | $ 19.50 |
| 500+ | $ 0.0941 | $ 47.05 |
| 1,500+ | $ 0.0924 | $ 138.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXV250ERC471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.2519 | ||
| ELXV250ETD471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.1676 | ||
| EGXE250ELL471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.2947 | ||
| EGXE250ETD471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3078 | ||
| UPM1E471MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.222 | ||
| UPJ1E471MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2062 | ||
| ELXY250ETD471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.1426 | ||
| UPJ1E471MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.1788 | ||
| UBW1E471MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.6313 | ||
| EGXL250EC3471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3322 | ||
| EGXL250ETD471MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3405 | ||
| EEU-TA1E471B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.736 |

