Rubycon 16ZLG680MEFCT78X20
| Manufacturer | |
| MPN | 16ZLG680MEFCT78X20 |
| LCSC Part # | C1595287 |
| Packaging | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | ±20% 16V 680uF Through Hole,D8xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 16ZLG680MEFCT78X20 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2261 | $ 0.23 |
| 200+ | $ 0.0875 | $ 17.50 |
| 500+ | $ 0.0845 | $ 42.25 |
| 1,000+ | $ 0.0829 | $ 82.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 680uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C1595287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHE1C681MPD1TD | Nichicon | Through Hole,D8xL22mm | 0 | $ 0.2711 | ||
| 16YXG680MEFCTA8X20 | Rubycon | Through Hole,D8xL20mm | 0 | $ 0.1864 | ||
| 16YXG680MEFCT78X20 | Rubycon | Through Hole,D8xL20mm | 0 | $ 0.2048 |

