LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECE-A0JN471XB product image
Images for reference only

PANASONIC ECE-A0JN471XB

Manufacturer
MPN
ECE-A0JN471XB
LCSC Part #
C1594671
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
±20% 6.3V 470uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS
DatasheetPANASONIC ECE-A0JN471XB
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2934$ 0.29
200+$ 0.1136$ 22.72
500+$ 0.1096$ 54.80
1,000+$ 0.1076$ 107.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating6.3V
Lifetime2000hrs@85℃
Capacitance470uF
Ripple Current527mA@10kHz
Pin Spacing5mm
Polarity typeNon-polarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UVP0J471MPDNichiconThrough Hole,D10xL12.5mm0$ 0.2801
ECE-A0JN471XPANASONICThrough Hole,D10xL12.5mm0$ 0.2063
UEP0J471MPDNichiconThrough Hole,D10xL12.5mm0$ 0.4457
UVP0J471MPD1TDNichiconThrough Hole0$ 0.2608
UES0J471MPMNichiconThrough Hole,D10xL20mm0$ 0.3734
UES0J471MHMNichiconThrough Hole0$ 0.5233
UES0J471MPM1TDNichiconThrough Hole,D10xL21.5mm0$ 0.5122