LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTT06R20JTP

Manufacturer
RALECAsian Brands
MPN
RTT06R20JTP
LCSC Part #
C159407
Packaging
1206
Customer #
Key Attributes
RES 200mΩ ±5% 250mW 1206
DatasheetRALEC RTT06R20JTP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerRALEC
Packaging1206
Power(Watts)250mW
Resistance200mΩ
Mounting TypeSurface Mount
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±5%