TDK B41889A2687M8
| Manufacturer | |
| MPN | B41889A2687M8 |
| LCSC Part # | C1593407 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 6.3V 680uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B41889A2687M8 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 680uF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1841 | $ 0.18 |
| 200+ | $ 0.0713 | $ 14.26 |
| 500+ | $ 0.0688 | $ 34.40 |
| 1,000+ | $ 0.0676 | $ 67.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Capacitance | 680uF |
Help & FeedbackShow similar products (0) >
C1593407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B41889A2687M | TDK | Through Hole,D8xL11.5mm | 0 | $ 0.2464 | ||
| UPM0J681MPD1TA | Nichicon | Through Hole,D8xL20mm | 0 | $ 0.1826 | ||
| UKL0J681MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2629 | ||
| 672D687F6R3DM4D | VISHAY | Through Hole,D12.5xL28mm | 0 | $ 3.9904 | ||
| 672D687H7R5DT5C | VISHAY | Through Hole,D12.5xL36mm | 0 | $ 4.2229 |

