Rubycon 350PK3.3MEFC8X11.5
| Manufacturer | |
| MPN | 350PK3.3MEFC8X11.5 |
| LCSC Part # | C1593273 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | 350V ±20% 3.3uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 350PK3.3MEFC8X11.5 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Voltage Rating | 350V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3uF | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1369 | $ 0.14 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0512 | $ 25.60 |
| 1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Voltage Rating | 350V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3uF | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C1593273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 400LLE3R3MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 3,635 | $ 0.1507 | ||
| 400LEX3R3MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1956 | ||
| 400LEX3.3MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1904 | ||
| ULD2G3R3MPD | Nichicon | Through Hole | 0 | $ 0.3088 |

