Nichicon USV1A470MFD1TP
| Manufacturer | |
| MPN | USV1A470MFD1TP |
| LCSC Part # | C1592716 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 10V 47uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon USV1A470MFD1TP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 88.5mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 88.5mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1608 | $ 0.16 |
| 200+ | $ 0.0623 | $ 12.46 |
| 500+ | $ 0.0601 | $ 30.05 |
| 1,000+ | $ 0.059 | $ 59.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 88.5mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 88.5mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UMV1A470MFD | Nichicon | Through Hole | 0 | $ 0.1689 | ||
| UMV1A470MFD1TP | Nichicon | Through Hole | 0 | $ 0.1531 | ||
| USA1A470MDD1TP | Nichicon | Through Hole | 0 | $ 0.0505 | ||
| UMA1A470MDD1TP | Nichicon | Through Hole | 0 | $ 0.0888 | ||
| UMA1A470MDD | Nichicon | Through Hole | 0 | $ 0.0859 | ||
| UMR1A470MDD | Nichicon | Through Hole | 0 | $ 0.0897 | ||
| UML1A470MDD | Nichicon | Through Hole | 0 | $ 0.2562 | ||
| UMR1A470MDD1TE | Nichicon | Through Hole | 0 | $ 0.0561 | ||
| UMF1A470MDD | Nichicon | Through Hole | 0 | $ 0.1385 | ||
| UMF1A470MDD1TP | Nichicon | Through Hole | 0 | $ 0.1762 |

