Nichicon UPJ1H182MHD
| Manufacturer | |
| MPN | UPJ1H182MHD |
| LCSC Part # | C1592255 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 1800uF 25mΩ Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1H182MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 2.21A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.21A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2563 | $ 1.26 |
| 200+ | $ 0.4863 | $ 97.26 |
| 500+ | $ 0.4701 | $ 235.05 |
| 1,000+ | $ 0.4604 | $ 460.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 2.21A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.21A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHE1H182MHD6 | Nichicon | Through Hole,D18xL31.5mm | 109 | $ 1.2529 | ||
| UPM1H182MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 2.1181 | ||
| EGPA500ELL182MM30S | NCC | Through Hole,D18xL30mm | 0 | $ 1.3685 | ||
| MAL214661182E3 | VISHAY | Through Hole | 0 | $ 3.2183 | ||
| B41888C6188M000 | TDK | Through Hole | 0 | $ 1.5065 | ||
| EGXF500ELL182MM25S | NCC | Through Hole,D18xL26.5mm | 0 | $ 1.3143 | ||
| B41896C6188M000 | TDK | Through Hole | 0 | $ 0.9588 | ||
| B41858C6188M000 | TDK | Through Hole | 0 | $ 1.4355 | ||
| UPW1H182MHD | Nichicon | Through Hole,D18xL31.5mm | 0 | $ 1.0465 | ||
| UBY1H182MHL6TN | Nichicon | Through Hole | 0 | $ 2.2628 |

