LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTT20R680FTE

Manufacturer
RALECAsian Brands
MPN
RTT20R680FTE
LCSC Part #
C159199
Packaging
2010
Customer #
Key Attributes
RES 680mΩ ±1% 750mW 2010
DatasheetRALEC RTT20R680FTE
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Resistance680mΩ
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use