Nichicon UPJ1H331MPD
| Manufacturer | |
| MPN | UPJ1H331MPD |
| LCSC Part # | C1590063 |
| Packaging | Through Hole,D10xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 330uF Through Hole,D10xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1H331MPD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.3A@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.346 | $ 0.35 |
| 200+ | $ 0.1339 | $ 26.78 |
| 500+ | $ 0.1292 | $ 64.60 |
| 1,000+ | $ 0.1269 | $ 126.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.3A@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPM1H331MPD | Nichicon | Through Hole,D10xL31.5mm | 0 | $ 0.4366 | ||
| UPW1H331MPD6 | Nichicon | Through Hole,D10xL31.5mm | 0 | $ 0.4621 | ||
| ELXY500ELL331MJ30S | NCC | Through Hole,D10xL30mm | 0 | $ 0.3239 | ||
| ELXY500EMC331MJ30S | NCC | Through Hole,D10xL30mm | 0 | $ 0.2552 | ||
| ELXZ500ETD331MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2397 | ||
| ELXZ500ELL331MJ25S | NCC | Through Hole,D10xL26.5mm | 0 | $ 0.2285 | ||
| UPW1H331MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.37 | ||
| B41858C6337M000 | TDK | Through Hole,D10xL22mm | 0 | $ 2.3038 | ||
| ESW337M050AH4EA | KEMET | Through Hole | 0 | $ 0.3144 | ||
| EEUFM1H331L | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.2877 |

