Nichicon UPM1C182MHD
| Manufacturer | |
| MPN | UPM1C182MHD |
| LCSC Part # | C1589824 |
| Packaging | Through Hole,D12.5xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 1800uF 32mΩ Through Hole,D12.5xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM1C182MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 1.69A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 32mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.69A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 32mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5814 | $ 0.58 |
| 200+ | $ 0.2248 | $ 44.96 |
| 500+ | $ 0.2171 | $ 108.55 |
| 1,000+ | $ 0.214 | $ 214.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | 1.69A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 32mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.69A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 32mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ1C182MHD | Nichicon | Through Hole,D12.5xL31.5mm | 0 | $ 0.4424 | ||
| UPM1C182MHD6TN | Nichicon | Through Hole,D12.5xL31.5mm | 0 | $ 0.9215 | ||
| EEU-FC1C182 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.4327 | ||
| EEU-FC1C182B | PANASONIC | Through Hole,D12.5xL27mm | 0 | $ 0.6394 | ||
| B41896C4188M000 | TDK | Through Hole,D12.5xL27mm | 0 | $ 0.6744 | ||
| EKZH160ELL182MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.4088 | ||
| UHV1C182MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.4409 | ||
| UHV1C182MPD1TD | Nichicon | Through Hole | 0 | $ 0.3849 | ||
| EEU-FR1C182LB | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.5217 | ||
| ELZA160ELL182MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.612 |

