KEMET ALC40A331DF450
| Manufacturer | |
| MPN | ALC40A331DF450 |
| LCSC Part # | C1589798 |
| Packaging | Through Hole,D35xL50mm |
| Customer # | |
| Key Attributes | ±20% 450V 330uF 206mΩ@100Hz Through Hole,D35xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALC40A331DF450 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.53A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 206mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.53A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 206mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.9929 | $ 32.99 |
| 30+ | $ 31.5076 | $ 945.23 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.53A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 206mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.53A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 206mΩ@100Hz | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGR2W331MELC50 | Nichicon | Through Hole,D35xL50mm | 0 | $ 5.7124 | ||
| ALF40C331DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 5.8985 | ||
| B43505A5337M000 | TDK | Through Hole,D35xL50mm | 0 | $ 7.6379 | ||
| LGZ2W331MELC50 | Nichicon | Through Hole,D35xL50mm | 0 | $ 10.3812 | ||
| ALC80F331DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 9.145 | ||
| ALC80A331DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 8.9426 | ||
| ALC80D331DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 8.1083 | ||
| ALC10A331DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 8.8992 | ||
| B43505A5337M80 | TDK | Through Hole,D35xL50mm | 0 | $ 18.267 | ||
| B43505A5337M82 | TDK | Through Hole,D35xL50mm | 0 | $ 18.267 |



