Nichicon UVK1J331MPD1TD
| Manufacturer | |
| MPN | UVK1J331MPD1TD |
| LCSC Part # | C1588925 |
| Packaging | Through Hole,D10xL22mm |
| Customer # | |
| Key Attributes | ±20% 63V 330uF Through Hole,D10xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UVK1J331MPD1TD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3073 | $ 0.31 |
| 200+ | $ 0.1189 | $ 23.78 |
| 500+ | $ 0.1148 | $ 57.40 |
| 1,000+ | $ 0.1127 | $ 112.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 710mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEU-FC1J331 | PANASONIC | Through Hole | 20 | $ 0.6607 | ||
| MAL214838331E3 | VISHAY | Through Hole,D12.5xL22mm | 0 | $ 0.9911 | ||
| MAL214868331E3 | VISHAY | Through Hole,D12.5xL22mm | 0 | $ 0.9592 | ||
| MAL215068331E3 | VISHAY | Through Hole,D12.5xL22mm | 0 | $ 1.1077 | ||
| EKYB630ELL331MJ25S | NCC | Through Hole | 0 | $ 1.6672 | ||
| MAL214058331E3 | VISHAY | Through Hole,D16xL22mm | 0 | $ 1.7889 | ||
| MAL214038331E3 | VISHAY | Through Hole,D16xL22mm | 0 | $ 1.8707 | ||
| MAL214068331E3 | VISHAY | Through Hole,D16xL22mm | 0 | $ 1.8136 | ||
| UFG1J331MHM1TO | Nichicon | Through Hole,D12.5xL27mm | 0 | $ 0.4867 | ||
| MAL214668331E3 | VISHAY | Through Hole,D12.5xL27mm | 0 | $ 1.5332 |

