Nichicon UPJ1A821MPD1TD
| Manufacturer | |
| MPN | UPJ1A821MPD1TD |
| LCSC Part # | C1588864 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 10V 820uF 110mΩ Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1A821MPD1TD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 820uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 835mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 820uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 835mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2777 | $ 0.28 |
| 200+ | $ 0.1075 | $ 21.50 |
| 500+ | $ 0.1037 | $ 51.85 |
| 1,000+ | $ 0.1019 | $ 101.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 820uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 835mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 820uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 835mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ1A821MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2259 | ||
| UPM1A821MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2297 | ||
| UPM1A821MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2739 | ||
| EEU-FC1A821 | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.246 | ||
| UHV1A821MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1999 | ||
| UHV1A821MPD1TD | Nichicon | Through Hole | 0 | $ 0.1411 | ||
| EEU-FR1A821B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.218 | ||
| UPA1A821MPD6TD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.3361 | ||
| UPA1A821MPD6 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2435 | ||
| EEU-FK1A821 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.2782 |

