Nichicon UVP1C331MPD1TD
| Manufacturer | |
| MPN | UVP1C331MPD1TD |
| LCSC Part # | C1588796 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 16V 330uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UVP1C331MPD1TD |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 562.5mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 562.5mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2726 | $ 0.27 |
| 200+ | $ 0.1055 | $ 21.10 |
| 500+ | $ 0.1018 | $ 50.90 |
| 1,000+ | $ 0.1 | $ 100.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 562.5mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 562.5mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UEP1C331MPD1TD | Nichicon | Through Hole | 0 | $ 0.3576 | ||
| UVP1C331MPD | Nichicon | Through Hole,D10xL17.5mm | 0 | $ 0.309 | ||
| ECE-A1CN331U | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.2545 | ||
| ECE-A1CN331UB | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.2103 | ||
| UES1C331MHM1TO | Nichicon | Through Hole | 0 | $ 0.3416 | ||
| UEP1C331MPD | Nichicon | Through Hole,D10xL17.5mm | 0 | $ 0.5334 | ||
| NPA330M16 | NTE Electronics | Through Hole,D10xL30mm | 0 | $ 1.8308 |

