Nichicon UPJ2A330MPD1TD
| Manufacturer | |
| MPN | UPJ2A330MPD1TD |
| LCSC Part # | C1588704 |
| Packaging | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | ±20% 100V 33uF 380mΩ Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ2A330MPD1TD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 169mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 169mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1976 | $ 0.20 |
| 200+ | $ 0.0765 | $ 15.30 |
| 500+ | $ 0.0738 | $ 36.90 |
| 1,000+ | $ 0.0725 | $ 72.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 169mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 169mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ2A330MPD | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1694 | ||
| UPJ2A330MPD1TA | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1843 | ||
| UPW2A330MPD6TD | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1758 | ||
| UPW2A330MPD6 | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1547 | ||
| UPM2A330MPD1TA | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1927 | ||
| UPW2A330MPD6TA | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1618 | ||
| UPM2A330MPD | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.1831 | ||
| UPM2A330MPD1TD | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.2076 | ||
| UPM2A330MPD6TD | Nichicon | Through Hole,D8xL15mm | 0 | $ 0.178 | ||
| EEU-FC2A330LB | PANASONIC | Through Hole,D8xL15mm | 0 | $ 0.2374 |

