LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nichicon LNY2W392MSEG

Manufacturer
MPN
LNY2W392MSEG
LCSC Part #
C1588118
Packaging
Screw Terminals
Customer #
Key Attributes
±20% 450V 3900uF Screw Terminals Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon LNY2W392MSEG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingScrew Terminals
Tolerance±20%
Voltage Rating450V
Lifetime2000hrs@85℃
Capacitance3900uF
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-

Introduction

AI Translation

Aluminum electrolytic capacitor, screw terminal type, high capacitance at 85°C. Suitable for equipment miniaturization. Load life of 2000 hours under ripple current application at 85°C. Compliant with RoHS directive (2011/65/EU, (EU)2015/863).