Nichicon UPJ1A562MHD6TN
| Manufacturer | |
| MPN | UPJ1A562MHD6TN |
| LCSC Part # | C1587990 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | ±20% 10V 5600uF Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1A562MHD6TN |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2348 | $ 1.23 |
| 250+ | $ 0.4785 | $ 119.63 |
| 500+ | $ 0.4615 | $ 230.75 |
| 1,000+ | $ 0.4538 | $ 453.80 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 5600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPM1A562MHD6TN | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.508 | ||
| 678D568M010FV3O | VISHAY | Through Hole,D18xL43mm | 0 | $ 7.5714 | ||
| 678D568M010FV4D | VISHAY | Through Hole,D18xL42mm | 0 | $ 7.6458 | ||
| EKZE100EC3562ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9479 | ||
| UPW1A562MHD6 | Nichicon | Through Hole,D18xL20mm | 0 | $ 0.7702 | ||
| B41888D3568M | TDK | Through Hole | 0 | $ 1.9016 | ||
| B41868W3568M | TDK | Through Hole | 0 | $ 2.0009 |

