Nichicon LGJ2G101MELA20
| Manufacturer | |
| MPN | LGJ2G101MELA20 |
| LCSC Part # | C1587357 |
| Packaging | Through Hole,D25xL20mm |
| Customer # | |
| Key Attributes | ±20% 400V 100uF Through Hole,D25xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGJ2G101MELA20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7318 | $ 1.73 |
| 250+ | $ 0.6715 | $ 167.88 |
| 500+ | $ 0.6468 | $ 323.40 |
| 1,000+ | $ 0.636 | $ 636.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C1587357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECO-S2GB101CA | PANASONIC | - | 0 | $ 4.283 | ||
| LGU2G101MELA | Nichicon | Through Hole,D25xL25mm | 0 | $ 1.7302 | ||
| ECO-S2GA101CA | PANASONIC | - | 0 | $ 4.239 | ||
| B43509B9107M000 | TDK | Through Hole,D25xL27mm | 0 | $ 1.3784 | ||
| B43504B9107M000 | TDK | Through Hole,D25xL25mm | 0 | $ 1.4366 | ||
| LGUW6101MELA | Nichicon | Through Hole,D25xL25mm | 0 | $ 1.8707 | ||
| MAL215976101E3 | VISHAY | Through Hole,D25xL32mm | 0 | $ 5.6287 | ||
| MAL215956101E3 | VISHAY | Through Hole,D25xL32mm | 0 | $ 5.6287 | ||
| LGR2G101MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 1.9652 | ||
| EKMM401VSN101MR20S | NCC | Through Hole,D30xL20mm | 0 | $ 1.6524 |

