Nichicon UPJ1E681MHD6TN
| Manufacturer | |
| MPN | UPJ1E681MHD6TN |
| LCSC Part # | C1587343 |
| Packaging | Through Hole,D16xL15mm |
| Customer # | |
| Key Attributes | ±20% 25V 680uF 84mΩ Through Hole,D16xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1E681MHD6TN |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4667 | $ 0.47 |
| 250+ | $ 0.1814 | $ 45.35 |
| 500+ | $ 0.1752 | $ 87.60 |
| 1,000+ | $ 0.1721 | $ 172.10 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ1E681MHD6 | Nichicon | Through Hole,D16xL15mm | 0 | $ 0.4544 | ||
| UPM1E681MHD6TN | Nichicon | Through Hole,D16xL15mm | 0 | $ 0.5054 | ||
| UPM1E681MHD6 | Nichicon | Through Hole,D16xL15mm | 0 | $ 0.5054 | ||
| UHE1E681MHD6 | Nichicon | Through Hole,D12.5xL15mm | 0 | $ 0.3443 | ||
| EKY-250ELL681MK15S | NCC | Through Hole,D12.5xL15mm | 0 | $ 0.309 | ||
| UPJ1E681MPD | Nichicon | Through Hole,D10xL31.5mm | 0 | $ 0.3364 | ||
| ELXZ250ETD681MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3356 | ||
| UHE1E681MPD1TD | Nichicon | Through Hole | 0 | $ 0.3829 | ||
| EEU-FC1E681B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2742 | ||
| EKZH250ETD681MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.3186 |

