Nichicon UPM2A121MHD1TO
| Manufacturer | |
| MPN | UPM2A121MHD1TO |
| LCSC Part # | C1587231 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 100V 120uF 130mΩ Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM2A121MHD1TO |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Ripple Current | 700mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 700mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5904 | $ 0.59 |
| 200+ | $ 0.2281 | $ 45.62 |
| 500+ | $ 0.22 | $ 110.00 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Ripple Current | 700mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 700mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EKZN101ELL121MK16S | NCC | Similar | Through Hole,D12.5xL16mm | 985 | $ 0.3867 | ||
| EEU-FS2A121B | PANASONIC | Similar | Through Hole,D10xL20mm | 19 | $ 1.7768 | ||
| UHE2A121MHD6 | Nichicon | Similar | Through Hole,D12.5xL20mm | 3,000 | $ 0.4282 | ||
| EEU-FC2A121S | PANASONIC | Similar | Through Hole,D16xL15mm | 15 | $ 1.1203 | ||
| UPJ2A121MHD1TO | Nichicon | Similar | Through Hole,D12.5xL25mm | 0 | $ 0.3728 |

