Nichicon UHV0J272MPD
| Manufacturer | |
| MPN | UHV0J272MPD |
| LCSC Part # | C1587137 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 6.3V 2700uF 17mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UHV0J272MPD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 2700uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2700uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High ripple, low impedance
- Low impedance across high-frequency range
- Compact case size with high ripple current
- RoHS compliant (2011/65/EU, (EU)2015/863)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4184 | $ 0.42 |
| 200+ | $ 0.1619 | $ 32.38 |
| 500+ | $ 0.1562 | $ 78.10 |
| 1,000+ | $ 0.1534 | $ 153.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 2700uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 2700uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High ripple, low impedance
- Low impedance across high-frequency range
- Compact case size with high ripple current
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFR0J272L | PANASONIC | Through Hole,D10xL25mm | 1 | $ 0.6373 | ||
| UHW0J272MPD1TD | Nichicon | Through Hole | 0 | $ 0.3766 | ||
| EKY-6R3ELL272MJ30S | NCC | Through Hole,D10xL30mm | 0 | $ 0.2693 | ||
| EKYA6R3ELL272MJ20S | NCC | Through Hole,D10xL21.5mm | 0 | $ 0.2974 | ||
| UHE0J272MPD6 | Nichicon | Through Hole,D10xL31.5mm | 0 | $ 0.3174 | ||
| EEU-FR0J272LB | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.3773 | ||
| EKYB6R3ELL272MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2985 | ||
| EKZN6R3ELL272MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3151 | ||
| UHW0J272MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3938 | ||
| EEUFS0J272 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2869 |

