Rubycon 250PK10MEFC10X12.5
| Manufacturer | |
| MPN | 250PK10MEFC10X12.5 |
| LCSC Part # | C1586880 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 250V 10uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 250PK10MEFC10X12.5 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10uF | |
| Ripple Current | 90mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 90mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10uF | |
| Ripple Current | 90mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 90mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C1586880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

