Nichicon LNT2A333MSE
| Manufacturer | |
| MPN | LNT2A333MSE |
| LCSC Part # | C1586625 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | ±20% 100V 33000uF Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNT2A333MSE |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 14.605A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33000uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 14.605A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.4327 | $ 58.43 |
| 200+ | $ 22.6134 | $ 4522.68 |
| 500+ | $ 21.8185 | $ 10909.25 |
| 1,000+ | $ 21.425 | $ 21425.00 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 14.605A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33000uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 14.605A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LNT2A333MSEN | Nichicon | Similar | Screw Terminals,D76.2xL143mm | 0 | $ 67.5031 | ||
| LNT2A333MSEB | Nichicon | Similar | Screw Terminals,D76.2xL143mm | 0 | $ 67.5031 | ||
| E32D101HPN333MEA5U | NCC | Similar | Through Hole | 0 | $ 44.9841 | ||
| E36D101HPN333ME92U | NCC | Similar | Screw Terminals,D76.2xL92mm | 0 | $ 44.3419 | ||
| E32D101HPC333MEA5U | NCC | Similar | Screw Terminals,D76.2xL104.78mm | 0 | $ 51.1596 |

