NCC EKY-350ELL182ML25S
| Manufacturer | |
| MPN | EKY-350ELL182ML25S |
| LCSC Part # | C1586228 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | ±20% 35V 1800uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKY-350ELL182ML25S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6094 | $ 0.61 |
| 200+ | $ 0.2359 | $ 47.18 |
| 500+ | $ 0.228 | $ 114.00 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.93A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPW1V182MHD1TN | Nichicon | Through Hole,D16xL25mm | 945 | $ 1.047 | ||
| EEU-FC1V182 | PANASONIC | Through Hole,D16xL25mm | 50 | $ 1.7631 | ||
| EKZN350ELL182ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.8821 | ||
| UHW1V182MHD6 | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.9169 | ||
| EEUFR1V182 | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.329 | ||
| UHD1V182MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.7996 | ||
| EKZE350EC5182ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9418 | ||
| EKZE350ELL182ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.8772 | ||
| EEU-FM1V182 | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.1546 | ||
| ELXZ350EC5182ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9387 | ||
| UPW1V182MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.7158 | ||
| EEU-FC1V182B | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.1299 |

