NCC EKZN250ELL682ML40S
| Manufacturer | |
| MPN | EKZN250ELL682ML40S |
| LCSC Part # | C1586157 |
| Packaging | Through Hole,D16xL40mm |
| Customer # | |
| Key Attributes | ±20% 25V 6800uF Through Hole,D16xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKZN250ELL682ML40S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 4.58A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.58A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3748 | $ 1.37 |
| 250+ | $ 0.5322 | $ 133.05 |
| 500+ | $ 0.5144 | $ 257.20 |
| 1,000+ | $ 0.5047 | $ 504.70 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 4.58A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.58A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMQ250ELL682MLP1S | NCC | Through Hole,D16xL35.5mm | 259 | $ 1.3146 | ||
| EKYB250ELL682ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 1.1142 | ||
| ESMQ250ELL682MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 1.5023 | ||
| UVK1E682MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.3565 | ||
| UVY1E682MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.3707 | ||
| EEU-HD1E682 | PANASONIC | Through Hole,D16xL31.5mm | 0 | $ 7.339 | ||
| EGPA250ELL682MM40S | NCC | Through Hole,D18xL40mm | 0 | $ 2.7973 | ||
| UPS1E682MHD | Nichicon | Through Hole,D18xL40mm | 0 | $ 1.3636 | ||
| UPW1E682MHD | Nichicon | Through Hole,D18xL40mm | 0 | $ 1.5138 | ||
| EKZN250ELL682MMP1S | NCC | Through Hole,D18xL35.5mm | 0 | $ 1.6664 |

