Nichicon UCA2D151MHD6TN
| Manufacturer | |
| MPN | UCA2D151MHD6TN |
| LCSC Part # | C1586122 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 200V 150uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCA2D151MHD6TN |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 680mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 680mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5945 | $ 1.59 |
| 250+ | $ 0.6174 | $ 154.35 |
| 500+ | $ 0.5958 | $ 297.90 |
| 1,000+ | $ 0.585 | $ 585.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 680mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 680mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCY2D151MHD6 | Nichicon | Through Hole | 0 | $ 1.0913 | ||
| UAQ2D151MHD6TN | Nichicon | Through Hole | 0 | $ 1.4856 | ||
| UCY2D151MHD3TN | Nichicon | Through Hole | 0 | $ 1.1993 | ||
| UAS2D151MHD1TN | Nichicon | Through Hole | 0 | $ 1.5376 | ||
| UCS2D151MHD1TN | Nichicon | Through Hole | 0 | $ 1.1083 | ||
| EEUEB2D151S | PANASONIC | Through Hole,D18xL25mm | 0 | $ 1.6613 | ||
| UAQ2D151MHD6 | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.5852 | ||
| URS2D151MHD | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.7195 | ||
| UAS2D151MHD6 | Nichicon | Through Hole,D18xL20mm | 0 | $ 1.4713 | ||
| UAS2D151MHD6TN | Nichicon | Through Hole,D18xL22mm | 0 | $ 1.5423 |

