KEMET ALS80A433NF100
| Manufacturer | |
| MPN | ALS80A433NF100 |
| LCSC Part # | C1586106 |
| Packaging | Screw Terminals,D77xL105mm |
| Customer # | |
| Key Attributes | ±20% 100V 43000uF 13mΩ@100Hz Screw Terminals,D77xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS80A433NF100 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 43000uF | |
| Ripple Current | 24.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 43000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.0785 | $ 47.08 |
| 200+ | $ 18.2202 | $ 3644.04 |
| 500+ | $ 17.5785 | $ 8789.25 |
| 1,000+ | $ 17.263 | $ 17263.00 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 43000uF | |
| Ripple Current | 24.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 43000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 24.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS81U433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.7514 | ||
| ALS81H433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.2422 | ||
| ALS81G433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.7514 | ||
| ALS80U433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.0059 | ||
| ALS80H433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.2422 | ||
| ALS80P433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.0059 | ||
| ALS80C433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.6686 | ||
| ALS80G433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.7514 | ||
| ALS81A433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.2422 | ||
| ALS81P433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.0059 | ||
| ALS81C433NF100 | KEMET | Screw Terminals,D77xL105mm | 0 | $ 37.6996 |

