Nichicon UPJ1A682MHD
| Manufacturer | |
| MPN | UPJ1A682MHD |
| LCSC Part # | C1585956 |
| Packaging | Through Hole,D16xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 10V 6800uF 24mΩ Through Hole,D16xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1A682MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 2.41A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.41A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9724 | $ 0.97 |
| 200+ | $ 0.3767 | $ 75.34 |
| 500+ | $ 0.3643 | $ 182.15 |
| 1,000+ | $ 0.3566 | $ 356.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 2.41A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.41A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPA1A682MHD1TN | Nichicon | Through Hole,D16xL25mm | 0 | $ 1.3568 | ||
| EEU-FC1A682 | PANASONIC | Through Hole,D16xL31.5mm | 0 | $ 0.9268 | ||
| EKYA100ELL682ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9678 | ||
| MAL213654682E3 | VISHAY | Through Hole | 0 | $ 2.5703 | ||
| MAL215064682E3 | VISHAY | Through Hole | 0 | $ 2.3161 | ||
| MAL215054682E3 | VISHAY | Through Hole | 0 | $ 2.2975 | ||
| EKYB100ELL682ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9107 | ||
| EEU-FK1A682B | PANASONIC | Through Hole,D16xL27mm | 0 | $ 1.1305 | ||
| EEU-FK1A682 | PANASONIC | Through Hole,D16xL27mm | 0 | $ 1.1547 | ||
| ELXV100ELL682ML35S | NCC | Through Hole,D16xL35mm | 0 | $ 0.8908 |

