Nichicon UPW1E392MHD
| Hersteller | |
| Herst.-Teilenr. | UPW1E392MHD |
| LCSC-Nr. | C1585797 |
| Verp. | Through Hole,D16xL35.5mm |
| Kundennummer | |
| Hauptmerkm. | ±20% 25V 3900uF 16mΩ Through Hole,D16xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datenblatt | |
| Alternative Teile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 3900uF | |
| Ripple Current | 2.678A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 3900uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 2.678A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Merkmale
KI-Übersetzung
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9751 | $ 0.98 |
| 200+ | $ 0.3783 | $ 75.66 |
| 500+ | $ 0.3644 | $ 182.20 |
| 1,000+ | $ 0.3582 | $ 358.20 |
Standardgehäuse50/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 3900uF | |
| Ripple Current | 2.678A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 3900uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 2.678A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Merkmale
KI-Übersetzung
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 25YXG3900MEFC16X35.5 | Rubycon | Through Hole,D16xL35.5mm | 0 | $ 1.0369 | ||
| 25YXG3900MEFCGC16X35.5 | Rubycon | Through Hole,D16xL35.5mm | 0 | $ 1.1563 | ||
| UHE1E392MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1 | ||
| UHW1E392MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.7758 | ||
| ELXY250ELL392ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 0.8522 | ||
| UPJ1E392MHD | Nichicon | Through Hole,D16xL40mm | 0 | $ 0.903 | ||
| LKMI2501E392MF | Ymin | Through Hole,D16xL25mm | 0 | $ 0.2937 | ||
| EKYB250ELL392ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.9107 | ||
| EKYA250ELL392ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 0.6651 | ||
| UHW1E392MHD1TN | Nichicon | Through Hole | 0 | $ 1.1477 |

