Nichicon UPM1K221MHD6TN
| Manufacturer | |
| MPN | UPM1K221MHD6TN |
| LCSC Part # | C1584966 |
| Packaging | Through Hole,D12.5xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 80V 220uF Through Hole,D12.5xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM1K221MHD6TN |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 881mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 881mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7641 | $ 0.76 |
| 250+ | $ 0.2964 | $ 74.10 |
| 500+ | $ 0.2856 | $ 142.80 |
| 1,000+ | $ 0.281 | $ 281.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 881mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 881mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ1K221MHD | Nichicon | Through Hole,D12.5xL31.5mm | 0 | $ 0.5789 | ||
| UPJ1K221MHD6TN | Nichicon | Through Hole,D18xL15mm | 0 | $ 0.5322 | ||
| UPJ1K221MHD6 | Nichicon | Through Hole,D18xL15mm | 0 | $ 0.5094 | ||
| EKZE800ELL221MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.5836 | ||
| UBT1K221MHD1TO | Nichicon | Through Hole | 0 | $ 0.8474 | ||
| UBT1K221MHD8 | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.798 | ||
| UPM1K221MHD6 | Nichicon | Through Hole,D18xL15mm | 0 | $ 0.5399 | ||
| UBW1K221MHD1TO | Nichicon | Through Hole | 0 | $ 0.8798 | ||
| UBW1K221MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 1.0295 | ||
| UFG1K221MHM | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.5883 |

