Nichicon UFW1H471MHD
| Manufacturer | |
| MPN | UFW1H471MHD |
| LCSC Part # | C1584942 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | ±20% 50V 470uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UFW1H471MHD |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3766 | $ 0.38 |
| 200+ | $ 0.1458 | $ 29.16 |
| 500+ | $ 0.1407 | $ 70.35 |
| 1,000+ | $ 0.1381 | $ 138.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 760mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFR1H471 | PANASONIC | Through Hole,D12.5xL20mm | 6,401 | $ 0.8129 | ||
| UHW1H471MHD6 | Nichicon | Through Hole,D12.5xL20mm | 767 | $ 0.5598 | ||
| EEUFM1H471 | PANASONIC | Through Hole,D12.5xL20mm | 720 | $ 0.6556 | ||
| EEU-FR1H471B | PANASONIC | Through Hole,D12.5xL20mm | 48 | $ 1.1685 | ||
| EKY-500ETD471MK20S | NCC | Through Hole,D12.5xL20mm | 25 | $ 0.3182 | ||
| UHD1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 20 | $ 1.2719 | ||
| UPS1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 1,000 | $ 0.4917 | ||
| UPW1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 381 | $ 0.657 | ||
| EKY-500ELL471MK20S | NCC | Through Hole,D12.5xL20mm | 600 | $ 0.4037 | ||
| UHE1H471MHD6 | Nichicon | Through Hole,D12.5xL20mm | 115 | $ 0.4049 | ||
| UPW1H471MHD1TO | Nichicon | Through Hole,D12.5xL20mm | 39 | $ 0.4345 | ||
| UKW1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.5186 | ||
| UKA1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.7473 | ||
| UKT1H471MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.5872 | ||
| EKYA500ELL471MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.4346 | ||
| EKYB500ELL471MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.4367 | ||
| EKZE500ETD471MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.6547 | ||
| EEU-EB1H471B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.4317 | ||
| ELXZ500ELL471MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.315 |

