Nichicon UHE1C562MHD6
| Manufacturer | |
| MPN | UHE1C562MHD6 |
| LCSC Part # | C1584853 |
| Packaging | Through Hole,D18xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 5600uF Through Hole,D18xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UHE1C562MHD6 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 5600uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 4.17A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 5600uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.17A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Miniature Sized, Low Impedance, High Reliability Low impedance and high reliability withstanding 4000 hours to 10000 hours. Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 5600uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 4.17A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 5600uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.17A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Miniature Sized, Low Impedance, High Reliability Low impedance and high reliability withstanding 4000 hours to 10000 hours. Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

