Nichicon UPM1A271MED1TD
| Manufacturer | |
| MPN | UPM1A271MED1TD |
| LCSC Part # | C1584712 |
| Packaging | Through Hole,D6.3xL15mm |
| Customer # | |
| Key Attributes | ±20% 10V 270uF 200mΩ Through Hole,D6.3xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM1A271MED1TD |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0674 | $ 0.07 |
| 200+ | $ 0.0261 | $ 5.22 |
| 500+ | $ 0.0252 | $ 12.60 |
| 1,000+ | $ 0.0248 | $ 24.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPJ1A271MED | Nichicon | Through Hole,D6.3xL15mm | 0 | $ 0.127 | ||
| EEUFR1A271 | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.1166 | ||
| EEU-FR1A271B | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.1269 | ||
| UPV1A271MGD1TA | Nichicon | Through Hole | 0 | $ 0.2114 |

