Nichicon UPM1H560MED
| Manufacturer | |
| MPN | UPM1H560MED |
| LCSC Part # | C1584358 |
| Packaging | Through Hole,D6.3xL15mm |
| Customer # | |
| Key Attributes | ±20% 50V 56uF 250mΩ Through Hole,D6.3xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPM1H560MED |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 220mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 220mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1508 | $ 0.15 |
| 200+ | $ 0.0584 | $ 11.68 |
| 500+ | $ 0.0563 | $ 28.15 |
| 1,000+ | $ 0.0553 | $ 55.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 220mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 220mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEU-FM1H560 | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.0731 | ||
| EEU-FM1H560H | PANASONIC | Through Hole | 0 | $ 0.1134 | ||
| EEUFR1H560 | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.128 | ||
| EKY-500ELL560MF11D | NCC | Through Hole | 0 | $ 0.0944 | ||
| EEU-FR1H560B | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.0913 | ||
| UPV1H560MGD1TD | Nichicon | Through Hole | 0 | $ 0.1648 | ||
| UPV1H560MGD1TA | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.24 | ||
| 600D566F050DD4 | VISHAY | Through Hole,D9.5xL23.8mm | 0 | $ 16.2062 |

