Nichicon ULD1V101MPD1TD
| Manufacturer | |
| MPN | ULD1V101MPD1TD |
| LCSC Part # | C1584261 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V TH |
| Datasheet | Nichicon ULD1V101MPD1TD |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 231mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 231mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
In-Stock: 289
289 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6231 | $ 0.62 |
| 10+ | $ 0.5076 | $ 5.08 |
| 30+ | $ 0.4491 | $ 13.47 |
| 100+ | $ 0.3905 | $ 39.05 |
| 500+ | $ 0.3563 | $ 178.15 |
| 1,000+ | $ 0.3384 | $ 338.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 231mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 231mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHE1V101MPD | Nichicon | Through Hole,D8xL11.5mm | 2,100 | $ 0.115 | ||
| EEUFR1V101 | PANASONIC | Through Hole,D8xL11.5mm | 230 | $ 0.2563 | ||
| UPW1V101MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 100 | $ 0.1724 | ||
| ULD1V101MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1545 | ||
| UPJ1V101MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1188 | ||
| UPW1V101MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.0837 | ||
| UPS1V101MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1196 | ||
| UPJ1V101MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.0909 | ||
| UPM1V101MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1995 | ||
| UPM1V101MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.219 | ||
| EEUFC1V101 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1194 |
