KEMET PEG124KB2680QL1
| Manufacturer | |
| MPN | PEG124KB2680QL1 |
| LCSC Part # | C1584230 |
| Packaging | Through Hole,D10xL29mm |
| Customer # | |
| Key Attributes | -10%~+30% 40V 68uF 1.4Ω@100Hz Through Hole,D10xL29mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEG124KB2680QL1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D10xL29mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 68uF | |
| Ripple Current | 221mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D10xL29mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 2000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | 221mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω@100Hz | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D10xL29mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 68uF | |
| Ripple Current | 221mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D10xL29mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Lifetime | 2000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | 221mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω@100Hz | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

