Nichicon UKT1V101MED1TD
| Manufacturer | |
| MPN | UKT1V101MED1TD |
| LCSC Part # | C1584197 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 35V 100uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UKT1V101MED1TD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 100uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 225mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 225mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1291 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0482 | $ 24.10 |
| 1,000+ | $ 0.0474 | $ 47.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 100uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 225mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 225mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

