LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nichicon USP1E470MDD

Manufacturer
MPN
USP1E470MDD
LCSC Part #
C1583843
Packaging
Through Hole
Customer #
Key Attributes
±20% 25V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon USP1E470MDD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating25V
Capacitance47uF
Lifetime2000hrs@85℃
Ripple Current87mA@120Hz
Pin Spacing3.5mm
Polarity typeNon-polarized
Operating Temperature-40℃~+85℃
Diameter8mm