Nichicon LGX2W391MELB50
| Manufacturer | |
| MPN | LGX2W391MELB50 |
| LCSC Part # | C1583041 |
| Packaging | Through Hole,D30xL50mm |
| Customer # | |
| Key Attributes | ±20% 450V 390uF Through Hole,D30xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGX2W391MELB50 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.3881A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.3881A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9918 | $ 5.99 |
| 200+ | $ 2.3199 | $ 463.98 |
| 500+ | $ 2.2381 | $ 1119.05 |
| 1,000+ | $ 2.198 | $ 2198.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.3881A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.3881A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1583041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMQ451VSN391MR50S | NCC | Through Hole,D30xL50mm | 199 | $ 5.2939 | ||
| LS397M450P50RR0VH2SP0 | Chengx | Through Hole,D30xL50mm | 55 | $ 4.2787 | ||
| LNH450M397S502S1EA | KNSCHA | Through Hole,D30xL50mm | 65 | $4.4371 $5.0421 | ||
| CD294390UF500V173 | KNSCHA | Through Hole,D30xL50mm | 34 | $3.8614 $4.3879 | ||
| ELXS451VSN391MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 8.6903 | ||
| 450VXS390MEFC30X50 | Rubycon | Through Hole,D30xL50mm | 0 | $ 2.0841 | ||
| EKMT451VSN391MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 14.4151 | ||
| LGW2W391MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 6.0288 | ||
| 450VXG390MEFCSN30X50 | Rubycon | Through Hole,D30xL50mm | 0 | $ 7.4265 | ||
| 450VXG390MEFC30X50 | Rubycon | Through Hole,D30xL50mm | 0 | $ 7.2373 | ||
| EKMS451VSN391MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 6.0509 | ||
| LAR2W391MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 6.2571 | ||
| LGN2W391MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 6.3078 | ||
| LQS2W391MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 6.451 | ||
| 450HXG390MEFC30X50 | Rubycon | Through Hole,D30xL50mm | 0 | $ 3.7823 | ||
| LHT2W391MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 8.6816 | ||
| EKHS4H1VSN391MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 12.4418 | ||
| ALC70A391CF450 | KEMET | Through Hole,D30xL50mm | 0 | $ 7.0427 | ||
| ALC70D391CF450 | KEMET | Through Hole,D30xL50mm | 0 | $ 5.6479 | ||
| ALC70F391CF450 | KEMET | Through Hole,D30xL50mm | 0 | $ 5.7246 |

