NCC ETXH451VSN221MA30S
| Manufacturer | |
| MPN | ETXH451VSN221MA30S |
| LCSC Part # | C1582719 |
| Packaging | Through Hole,D35xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 220uF Through Hole,D35xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ETXH451VSN221MA30S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4116 | $ 3.41 |
| 200+ | $ 1.3204 | $ 264.08 |
| 500+ | $ 1.2746 | $ 637.30 |
| 1,000+ | $ 1.2517 | $ 1251.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGU2W221MELC | Nichicon | Through Hole,D35xL30mm | 0 | $ 2.1051 | ||
| EKMM451VSN221MA30M | NCC | Through Hole,D35xL30mm | 0 | $ 4.6552 | ||
| EKMH451VNN221MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 4.9594 | ||
| EKMH451VSN221MA30W | NCC | Through Hole,D35xL30mm | 0 | $ 4.8833 | ||
| EKMH451VNN221MA30W | NCC | Through Hole,D35xL30mm | 0 | $ 4.8833 | ||
| PEH534YDC3220M2 | KEMET | Through Hole,D35xL30mm | 0 | $ 6.002 | ||
| B43504C5227M000 | TDK | Through Hole,D35xL30mm | 0 | $ 4.0453 | ||
| LASW6221MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 4.8867 | ||
| EKHS501VSN221MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 8.8418 | ||
| ELHS501VSN221MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 5.8566 |

