TDK B43547A9687M000
| Manufacturer | |
| MPN | B43547A9687M000 |
| LCSC Part # | C1582615 |
| Packaging | Through Hole,D35xL57mm |
| Customer # | |
| Key Attributes | ±20% 400V 680uF 75mΩ@100Hz Through Hole,D35xL57mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43547A9687M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL57mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 3.49A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ@100Hz | |
| Height - Seated (Max) | 57mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL57mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.49A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ@100Hz | |
| Height - Seated (Max) | 57mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5066 | $ 6.51 |
| 10+ | $ 5.6554 | $ 56.55 |
| 30+ | $ 5.1351 | $ 154.05 |
| 100+ | $ 4.701 | $ 470.10 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL57mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 3.49A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ@100Hz | |
| Height - Seated (Max) | 57mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL57mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.49A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ@100Hz | |
| Height - Seated (Max) | 57mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43541A9687M000 | TDK | Through Hole,D35xL57mm | 0 | $ 4.1857 | ||
| B43540A9687M000 | TDK | Through Hole,D35xL57mm | 0 | $ 6.6272 | ||
| B43509A9687M000 | TDK | Through Hole,D35xL57mm | 0 | $ 4.4491 | ||
| B43644A5687M000 | TDK | Through Hole,D35xL57mm | 0 | $ 5.8846 | ||
| B43644A5687M007 | TDK | Through Hole,D35xL57mm | 0 | $ 7.1045 | ||
| MAL225717681E3 | VISHAY | Through Hole,D35xL57mm | 0 | $ 11.2728 | ||
| MAL225727681E3 | VISHAY | Through Hole,D35xL57mm | 0 | $ 12.7135 | ||
| B43624A9687M000 | TDK | Through Hole,D35xL52mm | 0 | $ 4.0874 | ||
| ALC40A681DL400 | KEMET | Through Hole,D35xL80mm | 0 | $ 13.8142 | ||
| B43541A9687M060 | TDK | Through Hole | 0 | $ 3.8687 |

