Nichicon UFW0J333MRD
| Manufacturer | |
| MPN | UFW0J333MRD |
| LCSC Part # | C1582584 |
| Packaging | Through Hole,D22xL50mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 33000uF Through Hole,D22xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UFW0J333MRD |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33000uF | |
| Ripple Current | 3.9A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.9A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6641 | $ 2.66 |
| 250+ | $ 1.0311 | $ 257.78 |
| 500+ | $ 0.9956 | $ 497.80 |
| 1,000+ | $ 0.9771 | $ 977.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33000uF | |
| Ripple Current | 3.9A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.9A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVR0J333MRD | Nichicon | Through Hole,D22xL50mm | 0 | $ 2.1578 | ||
| UVZ0J333MRD | Nichicon | Through Hole,D22xL50mm | 0 | $ 2.2466 | ||
| UKT0J333MRD | Nichicon | Through Hole,D22xL51.5mm | 0 | $ 3.7368 | ||
| ESMQ6R3ELL333MN40S | NCC | Through Hole,D20xL40mm | 0 | $ 3.6862 | ||
| EKMQ6R3ELL333MN40S | NCC | Through Hole,D20xL40mm | 0 | $ 3.6308 | ||
| UVY0J333MRD | Nichicon | Through Hole,D20xL40mm | 0 | $ 2.2609 | ||
| UVR0J333MRD6 | Nichicon | Through Hole,D25xL40mm | 0 | $ 2.05 | ||
| 601D339F6R3JT1 | VISHAY | Through Hole,D25.4xL92.1mm | 0 | $ 38.1792 |

