Nichicon LGJ2W101MELB20
| Manufacturer | |
| MPN | LGJ2W101MELB20 |
| LCSC Part # | C1582246 |
| Packaging | Through Hole,D30xL20mm |
| Customer # | |
| Key Attributes | ±20% 450V 100uF Through Hole,D30xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGJ2W101MELB20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 830mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 830mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2057 | $ 2.21 |
| 200+ | $ 0.8536 | $ 170.72 |
| 500+ | $ 0.8243 | $ 412.15 |
| 1,000+ | $ 0.8088 | $ 808.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 830mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 830mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1582246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESMM451VSN101MR20S | NCC | Through Hole,D30xL20mm | 0 | $ 3.5037 | ||
| EKMM421VSN101MR20S | NCC | Through Hole,D30xL20mm | 0 | $ 3.5037 | ||
| EKMM451VSN101MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 2.4147 | ||
| EKMM451VNN101MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.4759 | ||
| B43504C5107M000 | TDK | Through Hole,D30xL25mm | 0 | $ 1.8287 | ||
| EKMH451VNN101MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.4482 | ||
| ELXM451VSN101MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.7499 | ||
| LGR2W101MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 2.735 | ||
| LGZ2W101MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 4.2882 | ||
| MAL215977101E3 | VISHAY | Through Hole | 0 | $ 6.9688 |

