NCC ELXS201VSN152MR45S
| Manufacturer | |
| MPN | ELXS201VSN152MR45S |
| LCSC Part # | C1581956 |
| Packaging | Through Hole,D30xL45mm |
| Customer # | |
| Key Attributes | ±20% 200V 1500uF Through Hole,D30xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXS201VSN152MR45S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 5.01A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.01A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8199 | $ 4.82 |
| 200+ | $ 1.8649 | $ 372.98 |
| 500+ | $ 1.8002 | $ 900.10 |
| 1,000+ | $ 1.7679 | $ 1767.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 5.01A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.01A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1581956 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGW2D152MELB45 | Nichicon | Through Hole,D30xL45mm | 0 | $ 4.9546 | ||
| LLS2D152MELB | Nichicon | Through Hole,D30xL45mm | 0 | $ 3.9612 | ||
| LGG2P152MELB45 | Nichicon | Through Hole,D30xL45mm | 0 | $ 6.6354 | ||
| B43508A2158M7 | TDK | Through Hole,D30xL45mm | 0 | $ 7.7683 | ||
| B43508A2158M000 | TDK | Through Hole,D30xL45mm | 0 | $ 3.7925 | ||
| B43508A2158M67 | TDK | Through Hole,D30xL45mm | 0 | $ 8.0693 | ||
| B43508A2158M87 | TDK | Through Hole,D30xL45mm | 0 | $ 8.4274 | ||
| LGU2Z152MELB | Nichicon | Through Hole,D30xL45mm | 0 | $ 5.025 | ||
| ECO-S2DP152DX | PANASONIC | - | 0 | $ 10.0711 | ||
| ELXS201VSN152MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 6.8392 |

