NCC EKYB500ELL221MJ16S
| Manufacturer | |
| MPN | EKYB500ELL221MJ16S |
| LCSC Part # | C1581762 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | ±20% 50V 220uF 69mΩ Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKYB500ELL221MJ16S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2639 | $ 0.26 |
| 200+ | $ 0.1022 | $ 20.44 |
| 500+ | $ 0.0986 | $ 49.30 |
| 1,000+ | $ 0.0968 | $ 96.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKYA500ELL221MJ16S | NCC | Through Hole,D10xL16mm | 30 | $ 0.1966 | ||
| EKY-500ELL221MJ16S | NCC | Through Hole,D10xL16mm | 5,715 | $ 0.246 | ||
| UHE1H221MPD | Nichicon | Through Hole,D10xL16mm | 1,890 | $ 0.3534 | ||
| EKZN500ELL221MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.2711 | ||
| EEU-EB1H221B | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.2196 | ||
| EKZE500ETD221MJ16S | NCC | Through Hole,D10xL16mm | 0 | $ 0.2506 | ||
| UHD1H221MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2312 | ||
| EEUFR1H221 | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.3807 | ||
| EEU-FR1H221B | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.3444 | ||
| UPW1H221MPD1TD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2006 | ||
| UPS1H221MPD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.2275 | ||
| EEUEB1H221 | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.1929 |

