Nichicon LGU2E391MELB
| Manufacturer | |
| MPN | LGU2E391MELB |
| LCSC Part # | C1581610 |
| Packaging | Through Hole,D30xL25mm |
| Customer # | |
| Key Attributes | ±20% 250V 390uF Through Hole,D30xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGU2E391MELB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.49A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.49A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.13 | $ 2.13 |
| 200+ | $ 0.8243 | $ 164.86 |
| 500+ | $ 0.7965 | $ 398.25 |
| 1,000+ | $ 0.781 | $ 781.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.49A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.49A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1581610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXM251VSN391MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.6094 | ||
| ECO-S2EB391DA | PANASONIC | - | 0 | $ 5.4348 | ||
| EET-ED2E391DA | PANASONIC | - | 0 | $ 5.1979 | ||
| ECO-S2EP391DA | PANASONIC | - | 0 | $ 4.7716 | ||
| B43254G2397M000 | TDK | Through Hole,D30xL27mm | 0 | $ 1.1357 | ||
| MAL225933391E3 | VISHAY | Through Hole,D30xL27mm | 0 | $ 3.1499 | ||
| MAL225973391E3 | VISHAY | Through Hole,D30xL27mm | 0 | $ 3.1499 | ||
| MAL215953391E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 7.1479 | ||
| MAL215973391E3 | VISHAY | Through Hole | 0 | $ 7.1479 | ||
| MAL215773391E3 | VISHAY | Through Hole | 0 | $ 6.6756 |

