NCC EKZM500ELL152MM25S
| Manufacturer | |
| MPN | EKZM500ELL152MM25S |
| LCSC Part # | C1581315 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 1500uF 19mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKZM500ELL152MM25S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.974A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.974A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3305 | $ 1.33 |
| 200+ | $ 0.5154 | $ 103.08 |
| 500+ | $ 0.4976 | $ 248.80 |
| 1,000+ | $ 0.4878 | $ 487.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.974A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.974A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKYB500ELL152MM25S | NCC | Through Hole | 495 | $ 0.9163 | ||
| MAL213651152E3 | VISHAY | Through Hole | 0 | $ 2.5703 | ||
| 511D158M050FR4D | VISHAY | Through Hole | 0 | $ 6.1049 | ||
| B41858C6158M000 | TDK | Through Hole | 0 | $ 1.1129 | ||
| B41866C6158M000 | TDK | Through Hole | 0 | $ 1.5018 | ||
| MAL217051152E3 | VISHAY | Through Hole | 0 | $ 2.7728 | ||
| UHW1H152MHD6TN | Nichicon | Through Hole | 0 | $ 1.1452 | ||
| MAL215061152E3 | VISHAY | Through Hole | 0 | $ 2.3161 | ||
| MAL215051152E3 | VISHAY | Through Hole | 0 | $ 2.1254 | ||
| MAL215031152E3 | VISHAY | Through Hole | 0 | $ 2.332 |

